PSA05F-050QAL6D | ||
---|---|---|
DigiKey Part Number | 993-1318-ND | |
Manufacturer | ||
Manufacturer Product Number | PSA05F-050QAL6D | |
Description | AC/DC WALL MOUNT ADAPTER 5V 5W | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | 5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade, Multi-Blade (Sold Separately) Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade, Multi-Blade (Sold Separately) | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 1 | |
Operating Temperature | 0°C ~ 45°C | |
Output Connector | USB A Receptacle | |
Cord Length | - | |
Input Connector | NEMA 1-15P, Multi-Blade (Sold Separately) | |
Size / Dimension | 2.36" L x 1.85" W x 0.59" H (60.0mm x 47.0mm x 15.0mm) | |
Approval Agency | CE, C-tick, cULus | |
Weight | 0.085 lb (38.56 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.33000 | ¥55.33 |
10 | ¥54.42800 | ¥544.28 |
25 | ¥51.63680 | ¥1,290.92 |
100 | ¥48.18890 | ¥4,818.89 |
250 | ¥46.05476 | ¥11,513.69 |
500 | ¥43.75598 | ¥21,877.99 |
1,000 | ¥41.53938 | ¥41,539.38 |