POE576U-16AT-N | ||
---|---|---|
DigiKey Part Number | 993-1167-ND | |
Manufacturer | ||
Manufacturer Product Number | POE576U-16AT-N | |
Description | POE INJECTOR 30W RACK | |
Customer Reference | ||
Detailed Description | Power Over Ethernet (POE) 16 Port Midspan Injector 10/100/1000 Mbps Data Rate | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Midspan Injector | |
Voltage - Input | 90 ~ 264 VAC | |
Number of Ports | 16 | |
Voltage - Output | - | |
Power (Watts) - Per Port | 30W | |
Compliance | IEEE802.3at | |
Data Rate | 10/100/1000 Mbps | |
Features | OCP, OTP, OVP, SCP | |
Operating Temperature | 0°C ~ 40°C | |
Efficiency | 75% | |
Mounting Type | Rack Mount | |
Size / Dimension | 17.20" L x 9.06" W x 1.73" H (437.0mm x 230.0mm x 44.0mm) | |
Approval Agency | CE, cULus | |
Note | AC Power Cord Sold Separately | |
Input Connector | IEC 320-C14 | |
Output Connector | RJ45 (Data, Power) | |
Weight | 8.5 lbs (3.9 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8 | ¥4,121.40000 | ¥32,971.20 |