POE29U-1AT | ||
---|---|---|
DigiKey Part Number | 993-1416-ND | |
Manufacturer | ||
Manufacturer Product Number | POE29U-1AT | |
Description | POE INJECTOR 30W 56V DESKTOP | |
Customer Reference | ||
Detailed Description | 56V Power Over Ethernet (POE) 1 Port Passive Injector Data Rate |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Passive Injector | |
Voltage - Input | 90 ~ 264 VAC | |
Number of Ports | 1 | |
Voltage - Output | 56V | |
Current - Output | 535 mA | |
Power (Watts) - Per Port | 30W | |
Compliance | IEEE802.3at | |
Data Rate | - | |
Features | OCP, OVP, SCP | |
Operating Temperature | -20°C ~ 40°C | |
Efficiency | 80% | |
Mounting Type | Desktop | |
Size / Dimension | 5.51" L x 2.55" W x 1.42" H (140.0mm x 65.0mm x 36.0mm) | |
Approval Agency | CE, cULus | |
Note | AC Power Cord Sold Separately | |
Input Connector | IEC 320-C14 (Power), RJ45 (Data) | |
Output Connector | RJ45 (Data, Power) | |
Weight | 0.474 lb (215 g) |