POE14-137 | ||
---|---|---|
DigiKey Part Number | 993-1175-ND | |
Manufacturer | ||
Manufacturer Product Number | POE14-137 | |
Description | POE SPLITTER 13.7W 13.7V DESKTOP | |
Customer Reference | ||
Detailed Description | 13.7V Power Over Ethernet (POE) 1 Port Splitter 10/100/1000 Mbps Data Rate | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Splitter | |
Voltage - Input | 36 ~ 57V | |
Number of Ports | 1 | |
Voltage - Output | 13.7V | |
Current - Output | 1 A | |
Power (Watts) - Per Port | 13.7W | |
Compliance | IEEE802.3af | |
Data Rate | 10/100/1000 Mbps | |
Features | OVP, SCP | |
Operating Temperature | 0°C ~ 40°C | |
Efficiency | 72% | |
Mounting Type | Desktop | |
Size / Dimension | 3.94" L x 2.21" W x 1.10" H (100.0mm x 56.0mm x 28.0mm) | |
Approval Agency | CE | |
Note | - | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | RJ45 (Data), Wire Leads (Power) | |
Weight | 0.441 lb (200.03 g) |