Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AA120U-120B1-R | |
|---|---|
DigiKey Part Number | 993-AA120U-120B1-R-ND |
Manufacturer | |
Manufacturer Product Number | AA120U-120B1-R |
Description | 120W C14 POWER DESKTOP ADAPTER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 67.7mW |
Manufacturer Phihong USA | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Power DIN, 4 Pin |
Form Desktop (Class I) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.90" L x 2.56" W x 1.38" H (150.0mm x 65.0mm x 35.0mm) |
Voltage - Output 12V | Approval Agency CE, cULus, UKCA |
Current - Output (Max) 10A | Standard Number 62368-1 |
Power (Watts) 120 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSP150M-AHA | FSP Technology Inc. | 35 | 2967-FSP150M-AHA-ND | ¥692.94000 | Parametric Equivalent |
| PUP120N3-12 | TT Electronics/Power Partners Inc. | 10 | 3989-PUP120N3-12-ND | ¥524.90000 | Parametric Equivalent |
| PUP150N3-12 | TT Electronics/Power Partners Inc. | 83 | 3989-PUP150N3-12-ND | ¥563.43000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 700 | ¥317.12129 | ¥221,984.90 |




