12V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSP150M-AHA

DigiKey Part Number
2967-FSP150M-AHA-ND
Manufacturer
Manufacturer Product Number
FSP150M-AHA
Description
AC/DC DESKTOP ADAPTER 12V 150W
Customer Reference
Detailed Description
12V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
210mW (Max)
Manufacturer
FSP Technology Inc.
Applications
Medical
Series
Efficiency
Level VI
Packaging
Box
Operating Temperature
0°C ~ 40°C
Part Status
Active
Output Connector
Power DIN, 4 Pin
Region Utilized
International
Cord Length
59" (1.50m)
Form
Desktop (Class I)
Input Connector
IEC 320-C14
Input Type
Cord (Sold Separately)
Size / Dimension
6.69" L x 3.35" W x 1.67" H (170.0mm x 85.0mm x 42.5mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CE, cURus, FCC, TUV, VCCI
Voltage - Output
12V
Standard Number
60601-1
Current - Output (Max)
12.5A
Base Product Number
Power (Watts)
150 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥692.94000¥692.94
5¥675.65800¥3,378.29
10¥654.81800¥6,548.18
25¥627.11720¥15,677.93