97600.6 | ||
---|---|---|
DigiKey Part Number | 2081-97600.6-ND | |
Manufacturer | ||
Manufacturer Product Number | 97600.6 | |
Description | CABLE GLAND 4.06-6.6MM M10 BRASS | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Cable Gland Brass, Nickel Plated M10x1 Silver | |
Datasheet | Datasheet | |
EDA/CAD Models | 97600.6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.160" (4.06mm) | |
Outside Cable Diameter (Max) | 0.260" (6.60mm) | |
Thread Size | M10x1 | |
Thread Length | 0.200" (5.08mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.390" (9.9mm) | |
Material | Brass, Nickel Plated | |
Includes | Sealing Ring | |
Color | Silver | |
Ingress Protection | IP54 - Dust Protected, Water Resistant; NEMA 13 | |
Operating Temperature | -40°C ~ 300°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.67000 | ¥101.67 |
10 | ¥90.07400 | ¥900.74 |
25 | ¥86.61160 | ¥2,165.29 |
50 | ¥83.14800 | ¥4,157.40 |
100 | ¥78.52780 | ¥7,852.78 |
250 | ¥71.59916 | ¥17,899.79 |
500 | ¥66.97988 | ¥33,489.94 |
1,000 | ¥61.43674 | ¥61,436.74 |