25515.9 | ||
---|---|---|
DigiKey Part Number | 2081-25515.9-ND | |
Manufacturer | ||
Manufacturer Product Number | 25515.9 | |
Description | M40X1.5 LOCKNUT PALG | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Locknut For Cable Glands |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | Cable Glands | |
Material | Polyamide (PA), Nylon | |
Features | M40 Thread | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.38000 | ¥20.38 |
5 | ¥16.95800 | ¥84.79 |
10 | ¥15.26600 | ¥152.66 |
25 | ¥13.56640 | ¥339.16 |
50 | ¥12.20900 | ¥610.45 |
100 | ¥11.87060 | ¥1,187.06 |
250 | ¥11.53108 | ¥2,882.77 |
500 | ¥11.19192 | ¥5,595.96 |
1,000 | ¥10.17444 | ¥10,174.44 |