21812.6 | ||
---|---|---|
DigiKey Part Number | 2081-21812.6-ND | |
Manufacturer | ||
Manufacturer Product Number | 21812.6 | |
Description | CABLE GLAND 32-36.07MM 1 1/2" | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Cable Gland Brass, Nickel Plated 1 1/2" NPT Silver |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.260" (32.00mm) | |
Outside Cable Diameter (Max) | 1.420" (36.07mm) | |
Thread Size | 1 1/2" NPT | |
Thread Length | 0.870" (22.10mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.900" (48.3mm) | |
Material | Brass, Nickel Plated | |
Includes | Sealing Ring | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4X | |
Operating Temperature | -40°C ~ 300°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥598.51000 | ¥598.51 |
10 | ¥549.19200 | ¥5,491.92 |
25 | ¥528.06720 | ¥13,201.68 |
50 | ¥510.46500 | ¥25,523.25 |
100 | ¥482.30140 | ¥48,230.14 |