VAZ-V1-B3 | ||
---|---|---|
DigiKey Part Number | 2046-VAZ-V1-B3-ND | |
Manufacturer | ||
Manufacturer Product Number | VAZ-V1-B3 | |
Description | M-12 BLIND PLUG | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Connector Screw Plug M12 Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Screw Plug | |
For Use With/Related Products | M12 Socket | |
Shell Size - Insert | M12 | |
Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | Dust Tight, Waterproof | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.03000 | ¥68.03 |
10 | ¥54.42700 | ¥544.27 |
25 | ¥50.34520 | ¥1,258.63 |
100 | ¥43.54170 | ¥4,354.17 |
500 | ¥40.82034 | ¥20,410.17 |
1,000 | ¥38.09898 | ¥38,098.98 |