GTC030-32-22S-025-LC | ||
---|---|---|
DigiKey Part Number | AIGTC030-32-22S-025-LC-ND | |
Manufacturer | ||
Manufacturer Product Number | GTC030-32-22S-025-LC | |
Description | CONN RCPT HSG FMALE 54POS PNL MT | |
Customer Reference | ||
Detailed Description | 54 Position Circular Connector Receptacle Housing Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 54 | |
Grade | - | |
Qualification | MIL-5015 Derivative | |
Shell Size - Insert | 32-22 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Aluminum Alloy | |
Shell Finish | Zinc Cobalt | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Neoprene | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥223.30000 | ¥223.30 |
10 | ¥173.74400 | ¥1,737.44 |
25 | ¥153.25800 | ¥3,831.45 |
50 | ¥137.10780 | ¥6,855.39 |
100 | ¥120.27750 | ¥12,027.75 |