GTC030-20-27P-LC-027 | ||
---|---|---|
DigiKey Part Number | AIGTC030-20-27P-LC-027-ND | |
Manufacturer | ||
Manufacturer Product Number | GTC030-20-27P-LC-027 | |
Description | CONN RCPT HSNG MALE 14POS PNL MT | |
Customer Reference | ||
Detailed Description | 14 Position Circular Connector Receptacle Housing Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 14 | |
Grade | - | |
Qualification | MIL-5015 Derivative | |
Shell Size - Insert | 20-27 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Aluminum Alloy | |
Shell Finish | Zinc Cobalt | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Neoprene | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.46000 | ¥119.46 |
10 | ¥92.92000 | ¥929.20 |
25 | ¥81.94080 | ¥2,048.52 |
50 | ¥73.36140 | ¥3,668.07 |
100 | ¥64.34570 | ¥6,434.57 |