FC1210P2S/AA | ||
---|---|---|
DigiKey Part Number | 2403-FC1210P2S/AA-ND | |
Manufacturer | Positronic | |
Manufacturer Product Number | FC1210P2S/AA | |
Description | CONN D-SUB SKT 10AWG CRIMP GOLD | |
Customer Reference | ||
Detailed Description | D-Sub Contact Female Socket Gold 10 AWG Crimp Machined | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Positronic | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 10 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | 12 | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.83000 | ¥22.83 |
10 | ¥19.77600 | ¥197.76 |
25 | ¥17.44960 | ¥436.24 |
50 | ¥15.63200 | ¥781.60 |
100 | ¥13.74160 | ¥1,374.16 |