D110280-3 | |
---|---|
DigiKey Part Number | ID110280-3-ND |
Manufacturer | |
Manufacturer Product Number | D110280-3 |
Description | DSUB SPRING LATCH PLATE DD X2 |
Customer Reference | |
Detailed Description | Connector Spring Plate For D-Sub Connectors |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Spring Plate | |
For Use With/Related Products | D-Sub Connectors | |
Features | 4-40, Hardware Included | |
Number of Positions | 50 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.78000 | ¥47.78 |
10 | ¥46.05400 | ¥460.54 |
25 | ¥45.23360 | ¥1,130.84 |
50 | ¥43.59160 | ¥2,179.58 |
100 | ¥38.25560 | ¥3,825.56 |