CBC7W2S00000 | ||
---|---|---|
DigiKey Part Number | 2403-CBC7W2S00000-ND | |
Manufacturer | Positronic | |
Manufacturer Product Number | CBC7W2S00000 | |
Description | CONN D-SUB HOUSING RCPT 7POS | |
Customer Reference | ||
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 7 (5 + 2 Coax or Power) Position | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Positronic | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 7 (5 + 2 Coax or Power) | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 2 (DA, A) - 7W2 | |
Contact Type | Signal and Coax or Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Clear Chromate Plated Zinc | |
Shell Finish Thickness | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 1000 | |
Dielectric Material | Polyester, Glass Filled | |
Color | Blue | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.65000 | ¥39.65 |
10 | ¥37.40200 | ¥374.02 |
25 | ¥37.40160 | ¥935.04 |
50 | ¥36.04240 | ¥1,802.12 |
100 | ¥34.77730 | ¥3,477.73 |