CBC5W1M0F000/AA | ||
---|---|---|
DigiKey Part Number | 2403-CBC5W1M0F000/AA-ND | |
Manufacturer | Positronic | |
Manufacturer Product Number | CBC5W1M0F000/AA | |
Description | CONN D-SUB HOUSING PLUG 5POS | |
Customer Reference | ||
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 5 (4 + 1 Coax or Power) Position | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Positronic | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 5 (4 + 1 Coax or Power) | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 1 (DE, E) - 5W1 | |
Contact Type | Signal and Coax or Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Clear Chromate Plated Zinc | |
Shell Finish Thickness | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 1000 | |
Dielectric Material | Polyester, Glass Filled | |
Color | Blue | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.75000 | ¥71.75 |
10 | ¥67.67800 | ¥676.78 |
25 | ¥67.67440 | ¥1,691.86 |
50 | ¥65.21500 | ¥3,260.75 |
100 | ¥62.92630 | ¥6,292.63 |