CBC24W7S000T0/AA | ||
---|---|---|
DigiKey Part Number | 2403-CBC24W7S000T0/AA-ND | |
Manufacturer | Positronic | |
Manufacturer Product Number | CBC24W7S000T0/AA | |
Description | CONN D-SUB HOUSING RCPT 24POS | |
Customer Reference | ||
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 24 (17 + 7 Coax or Power) Position | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Positronic | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 24 (17 + 7 Coax or Power) | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 5 (DD, D) - 24W7 | |
Contact Type | Signal and Coax or Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Features | - | |
Shell Material, Finish | Steel, Clear Chromate Plated Zinc | |
Shell Finish Thickness | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 1000 | |
Dielectric Material | Polyester, Glass Filled | |
Color | Blue | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.08000 | ¥72.08 |
10 | ¥68.01400 | ¥680.14 |
25 | ¥68.01280 | ¥1,700.32 |
50 | ¥65.54180 | ¥3,277.09 |
100 | ¥63.24150 | ¥6,324.15 |