BKAD1-125-30071 | ||
---|---|---|
DigiKey Part Number | BKAD1-125-30071-ND | |
Manufacturer | ||
Manufacturer Product Number | BKAD1-125-30071 | |
Description | CONN PLUG ARINC 60/60/5W2 CRIMP | |
Customer Reference | ||
Detailed Description | Plug Connector Arinc Crimp 60/60/5W2/// |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shell Style | Plug | |
Class | Non-Environmental | |
Class Code | D | |
Shell Size | 1 | |
Cavity A | 60 | |
Cavity B | 60 | |
Cavity C | 5W2 | |
Cavity D | - | |
Cavity E | - | |
Cavity F | - | |
Sealed | Un-Sealed | |
Shell Plating | Chromate | |
Termination | Crimp | |
Features | Rear Release | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,561.44000 | ¥6,561.44 |
10 | ¥5,686.57400 | ¥56,865.74 |
25 | ¥5,017.56520 | ¥125,439.13 |