980-8558-000 | ||
---|---|---|
DigiKey Part Number | 980-8558-000-ND | |
Manufacturer | ||
Manufacturer Product Number | 980-8558-000 | |
Description | CONN SEALING RING 28 BLACK | |
Customer Reference | ||
Detailed Description | Connector Sealing Ring 28 Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Sealing Ring | |
For Use With/Related Products | MIL-DTL-5015 Plug Style 4 and 6 | |
Shell Size - Insert | 28 | |
Material | Neoprene | |
Features | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.38100 | ¥13.81 |
25 | ¥1.09080 | ¥27.27 |
50 | ¥1.01780 | ¥50.89 |
100 | ¥0.87250 | ¥87.25 |