980-8550-000 | ||
---|---|---|
DigiKey Part Number | 980-8550-000-ND | |
Manufacturer | ||
Manufacturer Product Number | 980-8550-000 | |
Description | CONN SEALING RING 10SL BLACK | |
Customer Reference | ||
Detailed Description | Connector Sealing Ring 10SL Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Sealing Ring | |
For Use With/Related Products | MIL-DTL-5015 Plug Style 4 and 6 | |
Shell Size - Insert | 10SL | |
Material | Neoprene | |
Features | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.80000 | ¥0.80 |
10 | ¥0.58200 | ¥5.82 |
25 | ¥0.50880 | ¥12.72 |
50 | ¥0.43620 | ¥21.81 |
100 | ¥0.36350 | ¥36.35 |