225-0018-000 | ||
---|---|---|
DigiKey Part Number | 225-0018-000-ND | |
Manufacturer | ||
Manufacturer Product Number | 225-0018-000 | |
Description | CONN SEALING PLUG 12 YELLOW | |
Customer Reference | ||
Detailed Description | Connector Plug, Sealing 12 Yellow | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
For Use With/Related Products | MIL-DTL-5015 Connectors | |
Shell Size - Insert | 12 | |
Material | - | |
Features | - | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.60000 | ¥16.00 |
25 | ¥1.45400 | ¥36.35 |
50 | ¥1.30880 | ¥65.44 |
100 | ¥1.16330 | ¥116.33 |