075-8511-000 | ||
---|---|---|
DigiKey Part Number | 075-8511-000-ND | |
Manufacturer | ||
Manufacturer Product Number | 075-8511-000 | |
Description | CONN FLANGE GASKET 36 BLACK | |
Customer Reference | ||
Detailed Description | Connector Flange Gasket 36 Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Flange Gasket | |
For Use With/Related Products | Rear Panel Mount Connectors | |
Shell Size - Insert | 36 | |
Material | Polychloroprene | |
Features | Square | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.96000 | ¥13.96 |
10 | ¥10.47000 | ¥104.70 |
25 | ¥8.21600 | ¥205.40 |
50 | ¥7.34340 | ¥367.17 |
100 | ¥6.47090 | ¥647.09 |