075-8505-000 | ||
---|---|---|
DigiKey Part Number | 075-8505-000-ND | |
Manufacturer | ||
Manufacturer Product Number | 075-8505-000 | |
Description | CONN FLANGE GASKET 18 BLACK | |
Customer Reference | ||
Detailed Description | Connector Flange Gasket 18 Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Flange Gasket | |
For Use With/Related Products | Rear Panel Mount Connectors | |
Shell Size - Insert | 18 | |
Material | Polychloroprene | |
Features | Square | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.22000 | ¥4.22 |
10 | ¥3.19900 | ¥31.99 |
25 | ¥2.47200 | ¥61.80 |
50 | ¥2.25400 | ¥112.70 |
100 | ¥1.96310 | ¥196.31 |