031-1147-014 | ||
---|---|---|
DigiKey Part Number | I031-1147-014-ND | |
Manufacturer | ||
Manufacturer Product Number | 031-1147-014 | |
Description | CONTACT SOCKET 22-28AWG PCB GOLD | |
Customer Reference | ||
Detailed Description | Socket Contact 22-28 AWG Size 22D PCB Pin Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 22D | |
Wire Gauge or Range - AWG | 22-28 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | PCB Pin | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.29000 | ¥91.29 |
100 | ¥54.03970 | ¥5,403.97 |