030-1082-000 | ||
---|---|---|
DigiKey Part Number | 030-1082-000-ND | |
Manufacturer | ||
Manufacturer Product Number | 030-1082-000 | |
Description | CONTACT PIN 16-20AWG CRIMP SLVR | |
Customer Reference | ||
Detailed Description | Pin Contact 16-20 AWG Size 16 Crimp Silver | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Contact Type | Pin | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 16-20 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.22000 | ¥156.22 |
100 | ¥92.44550 | ¥9,244.55 |