


SLS-P830667 | |
|---|---|
DigiKey Part Number | SLS-P830667-ND |
Manufacturer | |
Manufacturer Product Number | SLS-P830667 |
Description | SPEAKR 6.21OHM 90W TOP PT 85.6DB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.21 Ohms Woofer Speaker 90 W 20 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Category | Efficiency - Testing 1W/1M |
Manufacturer Peerless by Tymphany | Efficiency - Type Half Space Sensitivity |
Series | Power - Rated 90 W |
Packaging Bulk | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Paper, Coated |
Type Woofer | Material - Magnet Ferrite |
Frequency Range 20 Hz ~ 20 kHz | Termination Solder Eyelet(s) |
Frequency - Self Resonant 42.19Hz | Size / Dimension 8.386" Dia (213.00mm) |
Impedance 6.21 Ohms | Height - Seated (Max) 4.386" (111.40mm) |
Efficiency - dBA 85.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6 | ¥459.15000 | ¥2,754.90 |











