PTS-10-B | ||
---|---|---|
DigiKey Part Number | PTS-10-B-ND | |
Manufacturer | ||
Manufacturer Product Number | PTS-10-B | |
Description | WIRE STRIPPER THERM PVC W/BRUSH | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Tool Thermal, AC or Battery Powered For 14 ~ 30 AWG Thermoplastic insulated | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Patco Services Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Thermal, AC or Battery Powered | |
Cable Type | 14 ~ 30 AWG Thermoplastic insulated | |
Features | Brush | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,004.28000 | ¥1,004.28 |
10 | ¥912.97200 | ¥9,129.72 |
100 | ¥821.67660 | ¥82,167.66 |