3201-750 | ||
---|---|---|
DigiKey Part Number | PATC-02-ND | |
Manufacturer | ||
Manufacturer Product Number | 3201-750 | |
Description | BATT CHRGR ENCLOSED 5V-7V 800MA | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed Battery Charger 5V ~ 7V 800mA 6V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Patco Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Battery Chemistry | Lead Acid | |
Battery Cell Size | 6V | |
Number of Cells | 1 | |
Voltage - Nominal | 5V ~ 7V | |
Charge Current - Max | 800mA | |
Charge Time | 8.5 Hrs | |
Voltage - Input | 115 ~ 130VAC | |
Power - Max | - | |
Size / Dimension | 5.00" L x 3.50" W x 2.50" H (127.00mm x 88.90mm x 63.50mm) | |
Mounting Type | Chassis Mount | |
Termination Style | - | |
Features | Multiple Charge Modes | |
Operating Temperature | 0°C ~ 50°C | |
Approval Agency | - | |
Weight | 1200 g |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,721.46000 | ¥3,721.46 |
10 | ¥3,597.40200 | ¥35,974.02 |