Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7016-3 | |
|---|---|
DigiKey Part Number | 6099-PE7016-3-ND |
Manufacturer | |
Manufacturer Product Number | PE7016-3 |
Description | 3 dB Fixed Attenuator, SMA Male |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 18 GHz 50 Ohms 10W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Pasternack | Power (Watts) 10W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 3dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2082-6502-03 | Amphenol XMA | 10 | 5984-2082-6502-03-ND | ¥6,879.28000 | Parametric Equivalent |
| 5903_SMA-50-010/19-_NE | Huber+Suhner, Inc. | 0 | 3628-5903_SMA-50-010/19-_NE-ND | ¥2,274.08000 | Parametric Equivalent |
| FMAT7489-3 | Fairview Microwave | 0 | 5328-FMAT7489-3-ND | ¥2,326.72000 | Parametric Equivalent |
| PE7016-10 | Pasternack | 2 | 6099-PE7016-10-ND | ¥5,975.58000 | Parametric Equivalent |
| PE7626-3 | Pasternack | 3 | 6099-PE7626-3-ND | ¥2,280.95000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,633.31000 | ¥5,633.31 |
| 10 | ¥5,020.25500 | ¥50,202.55 |










