New Product
RF Attenuators 3dB 0 Hz ~ 18 GHz 50 Ohms 10W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE7626-3

DigiKey Part Number
6099-PE7626-3-ND
Manufacturer
Manufacturer Product Number
PE7626-3
Description
3 DB FIXED ATTENUATOR SMA MALE T
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Attenuators 3dB 0 Hz ~ 18 GHz 50 Ohms 10W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 18 GHz
Manufacturer
Pasternack
Power (Watts)
10W
Packaging
Bag
Impedance
50 Ohms
Part Status
Active
Package / Case
SMA In-Line Module
Attenuation Value
3dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE7016-10Pasternack26099-PE7016-10-ND¥5,975.58000Parametric Equivalent
PE7489-3Pasternack06099-PE7489-3-ND¥2,629.06000Parametric Equivalent
2082-6502-03Amphenol XMA105984-2082-6502-03-ND¥6,879.28000Parametric Equivalent
FMAT7489-3Fairview Microwave05328-FMAT7489-3-ND¥2,326.72000Parametric Equivalent
In-Stock: 3
Factory Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,280.95000¥2,280.95
10¥1,939.13200¥19,391.32
25¥1,826.11760¥45,652.94
Manufacturers Standard Package