RF Power Divider 800 MHz ~ 2.5 GHz Isolation (Min) 20dB, 1.3 VSWR (Max) Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Power Divider 800 MHz ~ 2.5 GHz Isolation (Min) 20dB, 1.3 VSWR (Max) Module, SMA Connectors
Module, SMA Connectors

PE2074

DigiKey Part Number
6099-PE2074-ND
Manufacturer
Manufacturer Product Number
PE2074
Description
2 Way SMA Power Divider From 800
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Power Divider 800 MHz ~ 2.5 GHz Isolation (Min) 20dB, 1.3 VSWR (Max) Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
800 MHz ~ 2.5 GHz
Manufacturer
Pasternack
Specifications
Isolation (Min) 20dB, 1.3 VSWR (Max)
Packaging
Retail Package
Size / Dimension
1.380" L x 1.100" W x 0.395" H (35.05mm x 27.94mm x 10.04mm)
Part Status
Active
Package / Case
Module, SMA Connectors
Insertion Loss
0.4dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 23
Check for Additional Incoming Stock
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,966.29000¥2,966.29
10¥2,630.08000¥26,300.80
25¥2,513.98160¥62,849.54
Manufacturers Standard Package