Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE4528 | |
|---|---|
DigiKey Part Number | 6099-PE4528-ND |
Manufacturer | |
Manufacturer Product Number | PE4528 |
Description | SMA Female Bulkhead Mount Hermet |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Mfr | Fastening Type Threaded |
Packaging Retail Package | Frequency - Max 18 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Gold |
Connector Type Receptacle, Female Socket | Body Material Stainless Steel |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount, Through Hole | Operating Temperature -65°C ~ 165°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CONSMA008-G | TE Connectivity Linx | 1,794 | CONSMA008-G-ND | ¥40.36000 | Parametric Equivalent |
| LCCN3201 | L-com | 0 | 5073-LCCN3201-ND | ¥610.24000 | Parametric Equivalent |
| PE51717 | Pasternack | 0 | 6099-PE51717-ND | ¥179.29000 | Parametric Equivalent |
| RFPCB-SMA-FS18G-40 | L-com | 0 | 5073-RFPCB-SMA-FS18G-40-ND | ¥127.85000 | Parametric Equivalent |
| RFPCB-SMA-FS18G-45 | L-com | 0 | 5073-RFPCB-SMA-FS18G-45-ND | ¥142.82000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥857.35000 | ¥857.35 |






