RFPCB-SMA-FS18G-45 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥610.22000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥127.85000
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 3,748
Unit Price: ¥40.36000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: ¥857.32000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: ¥179.29000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: ¥188.14000
Datasheet
SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount, Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFPCB-SMA-FS18G-45

DigiKey Part Number
5073-RFPCB-SMA-FS18G-45-ND
Manufacturer
Manufacturer Product Number
RFPCB-SMA-FS18G-45
Description
RF PCB CONNECTOR, SMA, FEMALE,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount, Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Bulkhead - Front Side Nut
Mfr
Fastening Type
Threaded
Series
Frequency - Max
18 GHz
Packaging
Bulk
Number of Ports
1
Part Status
Active
Housing Color
Gold
Connector Style
Center Contact Material
Beryllium Copper
Connector Type
Receptacle, Female Socket
Body Material
Brass
Contact Termination
Solder
Body Finish
Gold
Shield Termination
Solder
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Panel Mount, Through Hole
Operating Temperature
-55°C ~ 165°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LCCN3201L-com05073-LCCN3201-ND¥610.22000Parametric Equivalent
RFPCB-SMA-FS18G-40L-com05073-RFPCB-SMA-FS18G-40-ND¥127.85000Parametric Equivalent
CONSMA008-GTE Connectivity Linx3,748CONSMA008-G-ND¥40.36000Parametric Equivalent
PE4528Pasternack06099-PE4528-ND¥857.32000Parametric Equivalent
PE51717Pasternack06099-PE51717-ND¥179.29000Parametric Equivalent
Available To Order
Factory Stock: 3,056
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥142.82000¥142.82
10¥113.45300¥1,134.53
25¥106.11400¥2,652.85
100¥98.04610¥9,804.61
250¥94.20132¥23,550.33
500¥91.88416¥45,942.08
Manufacturers Standard Package