Parametric Equivalent
Parametric Equivalent

RFPCB-SMA-FS18G-40 | |
|---|---|
DigiKey Part Number | 5073-RFPCB-SMA-FS18G-40-ND |
Manufacturer | |
Manufacturer Product Number | RFPCB-SMA-FS18G-40 |
Description | RF PCB CONNECTOR, SMA, FEMALE, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 18 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount, Through Hole | Operating Temperature -55°C ~ 155°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCCN3201 | L-com | 0 | 5073-LCCN3201-ND | ¥610.22000 | Parametric Equivalent |
| RFPCB-SMA-FS18G-45 | L-com | 0 | 5073-RFPCB-SMA-FS18G-45-ND | ¥142.82000 | Parametric Equivalent |
| CONSMA008-G | TE Connectivity Linx | 3,748 | CONSMA008-G-ND | ¥40.36000 | Parametric Equivalent |
| PE4528 | Pasternack | 0 | 6099-PE4528-ND | ¥857.32000 | Parametric Equivalent |
| PE51717 | Pasternack | 0 | 6099-PE51717-ND | ¥179.29000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥127.85000 | ¥127.85 |
| 10 | ¥101.18000 | ¥1,011.80 |
| 25 | ¥94.52000 | ¥2,363.00 |
| 100 | ¥90.67610 | ¥9,067.61 |







