Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE44651Z | |
|---|---|
DigiKey Part Number | 6099-PE44651Z-ND |
Manufacturer | |
Manufacturer Product Number | PE44651Z |
Description | FAKRA Plug Right Angle Connector |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 3 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Features Code Z |
Part Status Active | Housing Color Blue, Water |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Through Hole, Right Angle | Operating Temperature -40°C ~ 85°C |
Fastening Type Locking Ramp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE51693 | Pasternack | 0 | 6099-PE51693-ND | ¥119.25000 | Parametric Equivalent |
| 1-2474494-5 | TE Connectivity AMP Connectors | 772 | 17-1-2474494-5CT-ND | ¥36.14000 | Parametric Equivalent |
| 1-2485540-5 | TE Connectivity AMP Connectors | 795 | 17-1-2485540-5CT-ND | ¥40.69000 | Parametric Equivalent |
| 2-2287906-0 | TE Connectivity AMP Connectors | 0 | 17-2-2287906-0-ND | ¥29.86684 | Parametric Equivalent |
| 2-2291392-0 | TE Connectivity AMP Connectors | 0 | 17-2-2291392-0-ND | ¥19.79604 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥139.43000 | ¥139.43 |















