2FA1-NZSP-PCB-3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol RF
In Stock: 620
Unit Price: ¥41.68000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 1,417
Unit Price: ¥35.64000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 772
Unit Price: ¥36.14000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 795
Unit Price: ¥40.69000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥29.86684
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥19.79604
Datasheet

Parametric Equivalent


ATTEND Technology
In Stock: 119
Unit Price: ¥16.95000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥29.86684
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥27.22064
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,084
Unit Price: ¥35.06000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥23.18705
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: ¥157.63000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: ¥139.43000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: ¥119.25000
Datasheet
SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2FA1-NZSP-PCB-3

DigiKey Part Number
115-2FA1-NZSP-PCB-3TR-ND - Tape & Reel (TR)
115-2FA1-NZSP-PCB-3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2FA1-NZSP-PCB-3
Description
FAKRA GEN 2 PCB THROUGH HOLE RIG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Features
Code Z
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Housing Color
Blue, Water
Part Status
Active
Center Contact Material
Brass
Connector Style
Body Material
Zinc Die Cast
Connector Type
Plug, Male Pin
Body Finish
Tin
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Through Hole, Right Angle
Mating Cycles
100
Fastening Type
Locking Ramp
Base Product Number
Frequency - Max
3 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2FA1-WZSP-PCBA3Amphenol RF620115-2FA1-WZSP-PCBA3CT-ND¥41.68000Parametric Equivalent
FA1-NZRP-PCB-8Amphenol RF1,417FA1-NZRP-PCB-8-ND¥35.64000Parametric Equivalent
1-2474494-5TE Connectivity AMP Connectors77217-1-2474494-5CT-ND¥36.14000Parametric Equivalent
1-2485540-5TE Connectivity AMP Connectors79517-1-2485540-5CT-ND¥40.69000Parametric Equivalent
2-2287906-0TE Connectivity AMP Connectors017-2-2287906-0-ND¥29.86684Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.51000¥53.51
10¥45.43500¥454.35
25¥42.58400¥1,064.60
50¥40.54940¥2,027.47
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
150¥36.80973¥5,521.46
300¥35.05293¥10,515.88
450¥34.06484¥15,329.18
750¥32.85979¥24,644.84
1,050¥32.08971¥33,694.20
1,500¥31.29311¥46,939.67
Manufacturers Standard Package