PE51693 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 772
Unit Price: ¥36.14000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 795
Unit Price: ¥40.69000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥29.86684
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥19.79604
Datasheet

Parametric Equivalent


ATTEND Technology
In Stock: 119
Unit Price: ¥16.95000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 620
Unit Price: ¥41.68000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥29.86684
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥27.22064
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,084
Unit Price: ¥35.06000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥23.18705
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 1,417
Unit Price: ¥35.64000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: ¥157.63000
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 507
Unit Price: ¥53.34000
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 0
Unit Price: ¥18.73270
Datasheet
SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE51693

DigiKey Part Number
6099-PE51693-ND
Manufacturer
Manufacturer Product Number
PE51693
Description
FAKRA Plug Right Angle Commercia
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Frequency - Max
4 GHz
Packaging
Retail Package
Number of Ports
1
Part Status
Active
Features
Code Z
Connector Style
Housing Color
Blue, Water
Connector Type
Plug, Male Pin
Center Contact Material
Brass
Contact Termination
Solder
Body Material
Brass
Shield Termination
Solder
Body Finish
Nickel
Impedance
50 Ohms
Center Contact Plating
Gold
Mounting Type
Through Hole, Right Angle
Dielectric Material
Polytetrafluoroethylene (PTFE)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-2474494-5TE Connectivity AMP Connectors77217-1-2474494-5CT-ND¥36.14000Parametric Equivalent
1-2485540-5TE Connectivity AMP Connectors79517-1-2485540-5CT-ND¥40.69000Parametric Equivalent
2-2287906-0TE Connectivity AMP Connectors017-2-2287906-0-ND¥29.86684Parametric Equivalent
2-2291392-0TE Connectivity AMP Connectors017-2-2291392-0-ND¥19.79604Parametric Equivalent
228A-P0Z00ATTEND Technology1194827-228A-P0Z00CT-ND¥16.95000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥119.25000¥119.25
Manufacturers Standard Package