PPZN30100 | ||
---|---|---|
DigiKey Part Number | 4363-PPZN30100-ND | |
Manufacturer | ||
Manufacturer Product Number | PPZN30100 | |
Description | 18 - 300PF, 16 MM TOP ADJUST, 15 | |
Manufacturer Standard Lead Time | 1 Weeks | |
Customer Reference | ||
Detailed Description | 18 ~ 300pF Trimmer Capacitor 150 V Top Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Passive Plus | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance Range | 18 ~ 300pF | |
Adjustment Type | Top | |
Voltage - Rated | 150 V | |
Dielectric Material | Polycarbonate (PC) | |
Q @ Freq | 200 @ 1MHz | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.610" (15.49mm) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥305.47000 | ¥305.47 |
10 | ¥280.04500 | ¥2,800.45 |
50 | ¥254.58820 | ¥12,729.41 |
100 | ¥228.62050 | ¥22,862.05 |