PSR1636-11 | ||
---|---|---|
DigiKey Part Number | PSR1636-11-ND | |
Manufacturer | ||
Manufacturer Product Number | PSR1636-11 | |
Description | CABLE FFC 11COND 0.050" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 11 Conductor 0.050" (1.27mm) Flat Flex Cable | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Number of Conductors | 11 | |
Pitch | 0.050" (1.27mm) | |
Cable Length | 500' (152.4m) | |
Cable Width | 0.60" (15.10mm) | |
Jacket (Insulation) Material | Polyester | |
Jacket (Insulation) Thickness | 0.002" (0.05mm) | |
Conductor Material | Copper, Bare | |
Conductor Plating | - | |
Ratings | UL Style 2643 | |
Features | Conductor 1 Tinned | |
Current Rating (Amps) | 2.5 A | |
Voltage Rating | 300 V | |
Operating Temperature | 105°C | |
Wire Gauge | 30 AWG (Equivalent) | |
Conductor Thickness | 0.003" (0.08mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥12.15098 | ¥18,226.47 |