PSR1635-18 | ||
---|---|---|
DigiKey Part Number | AF18-25-ND | |
Manufacturer | ||
Manufacturer Product Number | PSR1635-18 | |
Description | CABLE FFC 18COND 0.100" 25' | |
Customer Reference | ||
Detailed Description | 18 Conductor 0.100" (2.54mm) Flat Flex Cable | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Conductors | 18 | |
Pitch | 0.100" (2.54mm) | |
Cable Length | 25' (7.62m) | |
Cable Width | 1.90" (48.26mm) | |
Jacket (Insulation) Material | Polyester | |
Jacket (Insulation) Thickness | 0.002" (0.05mm) | |
Conductor Material | Copper, Bare | |
Conductor Plating | - | |
Ratings | UL Style 2643 | |
Features | Conductor 1 Tinned | |
Current Rating (Amps) | 3 A | |
Voltage Rating | 300 V | |
Operating Temperature | 105°C | |
Wire Gauge | 27 AWG (Equivalent) | |
Conductor Thickness | 0.003" (0.08mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥589.67000 | ¥589.67 |
5 | ¥484.60400 | ¥2,423.02 |
10 | ¥444.02100 | ¥4,440.21 |
25 | ¥396.27280 | ¥9,906.82 |
50 | ¥362.85580 | ¥18,142.79 |
100 | ¥331.81990 | ¥33,181.99 |