PSR1635-12 | ||
---|---|---|
DigiKey Part Number | AF12-50-ND | |
Manufacturer | ||
Manufacturer Product Number | PSR1635-12 | |
Description | CABLE FFC 12COND 0.100" 50' | |
Customer Reference | ||
Detailed Description | 12 Conductor 0.100" (2.54mm) Flat Flex Cable | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Conductors | 12 | |
Pitch | 0.100" (2.54mm) | |
Cable Length | 50' (15.24m) | |
Cable Width | 1.30" (33.02mm) | |
Jacket (Insulation) Material | Polyester | |
Jacket (Insulation) Thickness | 0.002" (0.05mm) | |
Conductor Material | Copper, Bare | |
Conductor Plating | - | |
Ratings | UL Style 2643 | |
Features | Conductor 1 Tinned | |
Current Rating (Amps) | 3 A | |
Voltage Rating | 300 V | |
Operating Temperature | 105°C | |
Wire Gauge | 27 AWG (Equivalent) | |
Conductor Thickness | 0.003" (0.08mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥731.36000 | ¥731.36 |
5 | ¥600.06800 | ¥3,000.34 |
10 | ¥550.05500 | ¥5,500.55 |
25 | ¥487.55320 | ¥12,188.83 |
50 | ¥446.92360 | ¥22,346.18 |
100 | ¥415.67010 | ¥41,567.01 |