PSR1635-10 | ||
---|---|---|
DigiKey Part Number | AF10-10-ND | |
Manufacturer | ||
Manufacturer Product Number | PSR1635-10 | |
Description | CABLE FFC 10COND 0.100" 10' | |
Customer Reference | ||
Detailed Description | 10 Conductor 0.100" (2.54mm) Flat Flex Cable | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Conductors | 10 | |
Pitch | 0.100" (2.54mm) | |
Cable Length | 10' (3.05m) | |
Cable Width | 1.10" (27.94mm) | |
Jacket (Insulation) Material | Polyester | |
Jacket (Insulation) Thickness | 0.002" (0.05mm) | |
Conductor Material | Copper, Bare | |
Conductor Plating | - | |
Ratings | UL Style 2643 | |
Features | Conductor 1 Tinned | |
Current Rating (Amps) | 3 A | |
Voltage Rating | 300 V | |
Operating Temperature | 105°C | |
Wire Gauge | 27 AWG (Equivalent) | |
Conductor Thickness | 0.003" (0.08mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥199.75000 | ¥199.75 |
5 | ¥164.99400 | ¥824.97 |
10 | ¥151.72200 | ¥1,517.22 |
25 | ¥135.91880 | ¥3,397.97 |
50 | ¥124.54000 | ¥6,227.00 |
100 | ¥114.42580 | ¥11,442.58 |