PSR1635-04 | |
---|---|
DigiKey Part Number | AF04-50-ND |
Manufacturer | |
Manufacturer Product Number | PSR1635-04 |
Description | CABLE FLAT FLEX 4COND 0.100" 50' |
Customer Reference | |
Detailed Description | 4 Conductor 0.100" (2.54mm) Flat Flex Cable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Conductors | 4 | |
Pitch | 0.100" (2.54mm) | |
Cable Length | 50' (15.24m) | |
Cable Width | 0.50" (12.70mm) | |
Jacket (Insulation) Material | Polyester | |
Jacket (Insulation) Thickness | 0.002" (0.05mm) | |
Conductor Material | Copper, Bare | |
Conductor Plating | - | |
Ratings | UL Style 2643 | |
Features | Conductor 1 Tinned | |
Current Rating (Amps) | 3 A | |
Voltage Rating | 300 V | |
Operating Temperature | 105°C | |
Wire Gauge | 27 AWG (Equivalent) | |
Conductor Thickness | 0.003" (0.08mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥564.83000 | ¥564.83 |
5 | ¥464.15600 | ¥2,320.78 |
10 | ¥426.92900 | ¥4,269.29 |
25 | ¥380.95040 | ¥9,523.76 |
50 | ¥348.11160 | ¥17,405.58 |
100 | ¥319.64830 | ¥31,964.83 |