PSR1635-02 | ||
---|---|---|
DigiKey Part Number | AF02-100-ND | |
Manufacturer | ||
Manufacturer Product Number | PSR1635-02 | |
Description | CABLE FFC 2COND 0.100" 100' | |
Customer Reference | ||
Detailed Description | 2 Conductor 0.100" (2.54mm) Flat Flex Cable | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Conductors | 2 | |
Pitch | 0.100" (2.54mm) | |
Cable Length | 100' (30.5m) | |
Cable Width | 0.30" (7.57mm) | |
Jacket (Insulation) Material | Polyester | |
Jacket (Insulation) Thickness | 0.002" (0.05mm) | |
Conductor Material | Copper, Bare | |
Conductor Plating | - | |
Ratings | UL Style 2643 | |
Features | Conductor 1 Tinned | |
Current Rating (Amps) | 3 A | |
Voltage Rating | 300 V | |
Operating Temperature | 105°C | |
Wire Gauge | 27 AWG (Equivalent) | |
Conductor Thickness | 0.003" (0.08mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥910.37000 | ¥910.37 |
5 | ¥746.95000 | ¥3,734.75 |
10 | ¥684.70600 | ¥6,847.06 |
25 | ¥606.90000 | ¥15,172.50 |
50 | ¥556.32020 | ¥27,816.01 |
100 | ¥517.42140 | ¥51,742.14 |