100R6-51B | ||
---|---|---|
DigiKey Part Number | HF06U-02-ND | |
Manufacturer | ||
Manufacturer Product Number | 100R6-51B | |
Description | CABLE FFC/FPC 6POS 1MM 2" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 6 | |
Pitch | 0.039" (1.00mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.16000 | ¥21.16 |
10 | ¥17.61300 | ¥176.13 |
100 | ¥12.91750 | ¥1,291.75 |
1,000 | ¥8.22049 | ¥8,220.49 |