050R30-76B | |
---|---|
DigiKey Part Number | HFF-30U-03-ND |
Manufacturer | |
Manufacturer Product Number | 050R30-76B |
Description | CABLE FFC/FPC 30POS 0.5MM 3" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.020" (0.50mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.35000 | ¥44.35 |
10 | ¥36.99500 | ¥369.95 |
25 | ¥32.06080 | ¥801.52 |
100 | ¥27.12740 | ¥2,712.74 |
250 | ¥22.98436 | ¥5,746.09 |
500 | ¥19.72916 | ¥9,864.58 |
1,000 | ¥17.26298 | ¥17,262.98 |