050R18-102B | ||
---|---|---|
DigiKey Part Number | HFF-18U-04-ND | |
Manufacturer | ||
Manufacturer Product Number | 050R18-102B | |
Description | CABLE FFC/FPC 18POS 0.5MM 4" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 18 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 18 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.47000 | ¥46.47 |
10 | ¥38.75600 | ¥387.56 |
100 | ¥28.41980 | ¥2,841.98 |
1,000 | ¥18.08507 | ¥18,085.07 |