10-04-W267-S6305 | ||
---|---|---|
DigiKey Part Number | 1944-1270-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-04-W267-S6305 | |
Description | CHO-SEAL S6305 NI/C 0.090" 1' | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Width | 0.090" (2.29mm) | |
Length | 12.000" (304.80mm) | |
Height | - | |
Material | Conductive Elastomer | |
Plating | Nickel | |
Plating - Thickness | - | |
Attachment Method | No Adhesive | |
Operating Temperature | -29°C ~ 66°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.61000 | ¥38.61 |
10 | ¥34.69500 | ¥346.95 |
25 | ¥32.80000 | ¥820.00 |
100 | ¥28.42830 | ¥2,842.83 |
250 | ¥26.97016 | ¥6,742.54 |
500 | ¥24.20038 | ¥12,100.19 |
1,000 | ¥20.40994 | ¥20,409.94 |
2,500 | ¥19.38946 | ¥48,473.65 |