28124 | ||
---|---|---|
DigiKey Part Number | 28124-ND | |
Manufacturer | ||
Manufacturer Product Number | 28124 | |
Description | KIT ROBOTICS PARTS ONLY | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Robot Components Robotics Kit |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parallax Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Robot Components | |
Utilized IC / Part | - | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Included MCU/MPU Board(s) | - | |
Contents | Chassis, Components, Hardware, Sensor(s), Servo(s), Wheel(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥866.82000 | ¥866.82 |