UF808F_T0_00001 | ||
---|---|---|
DigiKey Part Number | 3757-UF808F_T0_00001-ND | |
Manufacturer | ||
Manufacturer Product Number | UF808F_T0_00001 | |
Description | DIODE GEN PURP 800V 8A ITO220AC | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Diode 800 V 8A Through Hole ITO-220AC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 100 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.85000 | ¥5.85 |
50 | ¥4.81120 | ¥240.56 |
100 | ¥3.49180 | ¥349.18 |
500 | ¥2.91764 | ¥1,458.82 |
1,000 | ¥2.48302 | ¥2,483.02 |
2,000 | ¥2.21148 | ¥4,422.96 |
5,000 | ¥2.09508 | ¥10,475.40 |
10,000 | ¥1.93988 | ¥19,398.80 |